The 1812SMS-47NJTB is a wirewound RF inductor from Coilcraft with a core material of air and a tolerance of 5%. It has a minimum quality factor of 100 and a minimum self resonant frequency of 2100 MHz. The inductor is rated for a maximum DC current of 3A and a maximum DC resistance of 0.0056 ohms. It measures 4.95mm in length, 4.2mm in height, and 6.35mm in depth. The operating temperature range is -40C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.047uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.0056Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 2100MHz |
| Product Length | 4.95mm |
| Height | 4.2mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |