The Coilcraft 2014VS-111MEB is a surface mount general purpose inductor with a nominal inductance of 0.108uH and a maximum operating temperature of 125 degrees Celsius. It has a rated current of 42A and a DC resistance of 0.00134 ohms. The inductor is not shielded and is intended for use as a power inductor. It measures 19.56mm in length, 13.6mm in width, and 8.31mm in height.
Coilcraft 2014VS-111MEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 19.56 |
| Tolerance | 20 |
| Package Width | 13.6 |
| Package Height | 8.31 |
| Inductance-Nom (L) | 0.108 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00134 |
| Rated Current-Max | 42 |
| Test Frequency | 1 |
| Self Resonance Frequency | 320 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 2014VS-111MEB to view detailed technical specifications.
No datasheet is available for this part.