The 2014VS-151MEB is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 0.155uH and a maximum operating temperature of 125 degrees Celsius. It has a maximum rated current of 39.7mA and a DC resistance of 1.6mOhm. The inductor is available in a 19.56x13.6x9.19mm package and is suitable for power inductor applications.
Checking distributor stock and pricing after the page loads.
Coilcraft 2014VS-151MEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 19.56 |
| Tolerance | 20 |
| Package Width | 13.6 |
| Package Height | 9.19 |
| Inductance-Nom (L) | 0.155 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0016 |
| Rated Current-Max | 39.7 |
| Test Frequency | 1 |
| Self Resonance Frequency | 296 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |