Sign in to ask questions about the Coilcraft 2222SQ-111GEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 2222SQ-111GEC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 2 |
| Package Width | 5.59 |
| Package Height | 5.69 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.11 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0065 |
| Rated Current-Max | 5.7 |
| Test Frequency | 50 |
| Self Resonance Frequency | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 2222SQ-111GEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.