The 2222SQ-161GED is a general purpose inductor from Coilcraft with a nominal inductance of 0.16uH and a maximum rated current of 5.7A. It operates over a temperature range of -40 to 145 degrees Celsius and has a self resonance frequency of 1000MHz. The inductor is a surface mount device with a 2922 package type and is not shielded. It has a DC resistance of 0.00825 ohms and a minimum quality factor of 140 at the nominal inductance.
Sign in to ask questions about the Coilcraft 2222SQ-161GED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 2222SQ-161GED technical specifications.
| Max Operating Temperature | 145 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.37 |
| Tolerance | 2 |
| Package Width | 5.59 |
| Package Height | 5.69 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.16 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.00825 |
| Rated Current-Max | 5.7 |
| Test Frequency | 50 |
| Self Resonance Frequency | 1000 |
| Quality Factor-Min (at L-nom) | 140 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 2222SQ-161GED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.