Inductor RF Wirewound 0.16uH 2% 50MHz 140Q-Factor Air 5.7A 0.00825Ohm DCR T/R
Coilcraft 2222SQ-161GSB technical specifications.
| Max Operating Temperature | 145 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.37 |
| Tolerance | 2 |
| Package Width | 5.59 |
| Package Height | 5.69 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.16 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.00825 |
| Rated Current-Max | 5.7 |
| Test Frequency | 50 |
| Self Resonance Frequency | 1000 |
| Manufacturer Series | 2222SQ |
| Quality Factor-Min (at L-nom) | 140 |
| Series | 2222SQ |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.