The Coilcraft 2222SQ-161JEC is a general purpose inductor with a nominal inductance of 0.16uH and a maximum rated current of 5.7A. It operates over a temperature range of -40 to 145 degrees Celsius and has a self resonance frequency of 1000MHz. The inductor is not shielded and is designed for use in RF applications. It is available in a 2922 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 145 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.37 |
| Tolerance | 5 |
| Package Width | 5.59 |
| Package Height | 5.69 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.16 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.00825 |
| Rated Current-Max | 5.7 |
| Test Frequency | 50 |
| Self Resonance Frequency | 1000 |
| Manufacturer Series | 2222SQ |
| Quality Factor-Min (at L-nom) | 140 |
| Series | 2222SQ |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |