The 2222SQ-271GED is a wirewound inductor from Coilcraft with a core material of air and a tolerance of 2%. It has an inductance of 0.27uH and a maximum DC current of 4.3A. The inductor's maximum DC resistance is 0.0125 and its minimum quality factor is 140(Typ) at a self resonant frequency of 800M. The inductor measures 12.06mm in length, 5.94mm in height, and 5.84mm in depth. It operates between -40C and 125C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.27uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 4.3A |
| Max DC Resistance | 0.0125Ohm |
| Minimum Quality Factor | 140(Typ) |
| Minimum Self Resonant Frequency | 800MHz |
| Product Length | 12.06mm |
| Height | 5.94mm |
| Product Depth | 5.84mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |