The 2222SQ-271JED is a wirewound inductor from Coilcraft with an inductance of 0.27uH and a tolerance of 5%. It has a maximum DC current rating of 4.3A and a maximum DC resistance of 0.0125 ohms. The inductor's quality factor is a minimum of 140 at typical conditions, and its self resonant frequency is a minimum of 800MHz. The inductor is designed for surface mount applications and has a product length of 12.06mm, a height of 5.94mm, and a product depth of 5.84mm. It operates within a temperature range of -40C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.27uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 4.3A |
| Max DC Resistance | 0.0125Ohm |
| Minimum Quality Factor | 140(Typ) |
| Minimum Self Resonant Frequency | 800MHz |
| Product Length | 12.06mm |
| Height | 5.94mm |
| Product Depth | 5.84mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |