Sign in to ask questions about the Coilcraft 4308RV-115XJLD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 4308RV-115XJLD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 11.43 |
| Tolerance | 5 |
| Package Width | 3.15 |
| Package Height | 2.74 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1080 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 24 |
| Test Frequency | 0.125 |
| Self Resonance Frequency | 4.3 |
| Manufacturer Series | 4308RV |
| Quality Factor-Min (at L-nom) | 24 |
| Series | 4308RV |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 4308RV-115XJLD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.