The 4308RV-205XGBB is a wirewound RFID transponder coil from Coilcraft, featuring a ferrite core and 1970uH inductance with 2% tolerance. It has a maximum DC resistance of 31 and a minimum quality factor of 28. The coil is designed for surface mount applications and operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RFID Transponder Coil |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1970uH |
| Tolerance | 2% |
| Inductance Test Frequency | 125KHz |
| Max DC Resistance | 31Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 1.75M(Typ)Hz |
| Case Size | 4308 |
| Product Length | 11.43mm |
| Height | 2.84mm |
| Product Depth | 3.15mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |