The 4308RV-205XGLB is a surface mount general purpose inductor with a nominal inductance of 1970uH and a minimum quality factor of 28. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The inductor is available in a 4512 package type with a length of 11.43mm, width of 3.15mm, and height of 2.74mm.
Coilcraft 4308RV-205XGLB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 11.43 |
| Tolerance | 2 |
| Package Width | 3.15 |
| Package Height | 2.74 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1970 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 31 |
| Test Frequency | 0.125 |
| Self Resonance Frequency | 1.75 |
| Manufacturer Series | 4308RV |
| Quality Factor-Min (at L-nom) | 28 |
| Series | 4308RV |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 4308RV-205XGLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.