The Coilcraft 4308RV-205XJBD is a ferrite wirewound RFID transponder coil with an inductance of 1970uH and a tolerance of 5%. It has a maximum DC resistance of 31 ohms and a minimum quality factor of 28. The coil operates over a temperature range of -40 to 125 degrees Celsius. It is a surface mount component with a case size of 4308 and dimensions of 11.43mm in length, 2.84mm in height, and 3.15mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | RFID Transponder Coil |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1970uH |
| Tolerance | 5% |
| Inductance Test Frequency | 125KHz |
| Max DC Resistance | 31Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 1.75M(Typ)Hz |
| Case Size | 4308 |
| Product Length | 11.43mm |
| Height | 2.84mm |
| Product Depth | 3.15mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |