The Coilcraft 4308RV-704XGLD is a general purpose inductor with a nominal inductance of 700uH and a DC resistance of 19Ohm. It operates over a temperature range of -40 to 125C and has a self-resonance frequency of 6.6MHz. The inductor is not shielded and has a quality factor of at least 20. It is a 2-terminal device with dual ended terminal placement and is part of the 4308RV series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 4308RV-704XGLD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 11.43 |
| Tolerance | 2 |
| Package Width | 3.15 |
| Package Height | 2.74 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 700 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 19 |
| Test Frequency | 0.125 |
| Self Resonance Frequency | 6.6 |
| Manufacturer Series | 4308RV |
| Quality Factor-Min (at L-nom) | 20 |
| Series | 4308RV |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 4308RV-704XGLD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.