The 4308RV-725XGLD inductor from Coilcraft features a nominal inductance of 7200uH with a minimum quality factor of 28 at the nominal inductance. It has a DC resistance of 114mOhm and operates within a temperature range of -40 to 125C. The inductor is a dual-ended, general-purpose type with a shielded option not available. It is designed for RF inductor applications and is part of the 4308RV series.
Coilcraft 4308RV-725XGLD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 11.43 |
| Tolerance | 2 |
| Package Width | 3.15 |
| Package Height | 2.74 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 7200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 114 |
| Test Frequency | 0.125 |
| Self Resonance Frequency | 0.965 |
| Manufacturer Series | 4308RV |
| Quality Factor-Min (at L-nom) | 28 |
| Series | 4308RV |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 4308RV-725XGLD to view detailed technical specifications.
No datasheet is available for this part.