Inductor RFID Transponder Coil Wirewound 1080uH 5% 125KHz 15Q-Factor Ferrite 25Ohm DCR 4308 T/R
Checking distributor stock and pricing after the page loads.
Coilcraft 4308TC-115XJBB technical specifications.
| Type | RFID Transponder Coil |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1080uH |
| Tolerance | 5% |
| Inductance Test Frequency | 125KHz |
| Max DC Resistance | 25Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 4MHz |
| Case Size | 4308 |
| Product Length | 11.43mm |
| Height | 2.84mm |
| Product Depth | 3.15mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.