This is a general purpose inductor with a nominal inductance of 1080uH and a DC resistance of 25mOhm. It has a maximum operating temperature of 85C and a minimum operating temperature of -40C. The inductor is unshielded and has a self-resonance frequency of 4MHz. It is designed for RF inductor applications and is available in a 2-pin dual-ended package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 4308TC-115XJBD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 4308TC-115XJBD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 11.43 |
| Tolerance | 5 |
| Package Width | 3.15 |
| Package Height | 2.74 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1080 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 25 |
| Test Frequency | 0.125 |
| Self Resonance Frequency | 4 |
| Manufacturer Series | 4308TC |
| Quality Factor-Min (at L-nom) | 15 |
| Series | 4308TC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 4308TC-115XJBD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.