The Coilcraft 4308TC-115XJLD is a wirewound RFID transponder coil with a ferrite core material. It has an inductance of 1080uH with a tolerance of 5%. The coil's maximum DC resistance is 25 ohms and the minimum quality factor is 15. The self resonant frequency is a minimum of 4Mhz. The coil is designed for surface mount applications and has a case size of 4308. It operates between -40C and 85C.
Checking distributor stock and pricing after the page loads.
Coilcraft 4308TC-115XJLD technical specifications.
| Type | RFID Transponder Coil |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1080uH |
| Tolerance | 5% |
| Inductance Test Frequency | 125KHz |
| Max DC Resistance | 25Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 4MHz |
| Case Size | 4308 |
| Product Length | 11.43mm |
| Height | 2.84mm |
| Product Depth | 3.15mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.