Inductor RFID Transponder Coil Wirewound 1970uH 5% 125KHz 17Q-Factor Ferrite 34Ohm DCR 4308 T/R
Checking distributor stock and pricing after the page loads.
Coilcraft 4308TC-205XJLB technical specifications.
| Type | RFID Transponder Coil |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1970uH |
| Tolerance | 5% |
| Inductance Test Frequency | 125KHz |
| Max DC Resistance | 34Ohm |
| Minimum Quality Factor | 17 |
| Minimum Self Resonant Frequency | 2.4MHz |
| Case Size | 4308 |
| Product Length | 11.43mm |
| Height | 2.84mm |
| Product Depth | 3.15mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.