This ferrite wirewound RFID transponder coil has an inductance of 3300uH with a tolerance of 5%. It operates at a maximum DC resistance of 51mOhm and a minimum quality factor of 17. The self resonant frequency is a minimum of 1.8MHz. The coil is available in a 4308T case size with dimensions of 11.43mm in length, 2.84mm in height, and 3.15mm in depth. It can operate within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Coilcraft 4308TC-335XJBD technical specifications.
| Type | RFID Transponder Coil |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 3300uH |
| Tolerance | 5% |
| Inductance Test Frequency | 125KHz |
| Max DC Resistance | 51Ohm |
| Minimum Quality Factor | 17 |
| Minimum Self Resonant Frequency | 1.8MHz |
| Case Size | 4308 |
| Product Length | 11.43mm |
| Height | 2.84mm |
| Product Depth | 3.15mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.