The Coilcraft 4308TC-404XJBB is a ferrite wirewound inductor with a nominal inductance of 400uH and a tolerance of 5%. It has a maximum DC resistance of 7.4 ohms and a minimum quality factor of 15. The inductor is designed for operation at frequencies up to 125KHz and has a minimum self-resonant frequency of 4.5MHz. The inductor is available in a 4308 case size and has a product length of 11.43mm, a height of 2.84mm, and a product depth of 3.15mm. It is rated for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Coilcraft 4308TC-404XJBB technical specifications.
| Type | RFID Transponder Coil |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 400uH |
| Tolerance | 5% |
| Inductance Test Frequency | 125KHz |
| Max DC Resistance | 7.4Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 4.5MHz |
| Case Size | 4308 |
| Product Length | 11.43mm |
| Height | 2.84mm |
| Product Depth | 3.15mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.