The 4308TC-404XJBD is a general purpose inductor with a nominal inductance of 400uH and a DC resistance of 7.4mΩ. It operates within a temperature range of -40°C to 85°C and is available in a surface mount package. The inductor is not shielded and is designed for use in RF applications. It has a quality factor of at least 15 at its nominal inductance and a self-resonance frequency of 4.5 MHz at a test frequency of 0.125 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 4308TC-404XJBD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 4308TC-404XJBD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 11.43 |
| Tolerance | 5 |
| Package Width | 3.15 |
| Package Height | 2.74 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 400 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 7.4 |
| Test Frequency | 0.125 |
| Self Resonance Frequency | 4.5 |
| Manufacturer Series | 4308TC |
| Quality Factor-Min (at L-nom) | 15 |
| Series | 4308TC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 4308TC-404XJBD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.