This is a general purpose inductor with a nominal inductance of 4150uH and a tolerance of 5%. It has a DC resistance of 74mOhm and a self resonance frequency of 1.7GHz. The inductor is designed for RF applications and is not shielded. It is available in a 2-pin dual ended package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Coilcraft 4308TC-415XJBD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 11.43 |
| Tolerance | 5 |
| Package Width | 3.15 |
| Package Height | 2.74 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 74 |
| Test Frequency | 0.125 |
| Self Resonance Frequency | 1.7 |
| Manufacturer Series | 4308TC |
| Quality Factor-Min (at L-nom) | 17 |
| Series | 4308TC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.