The 4308TC-415XJLD is a ferrite wirewound inductor with an inductance of 4150uH and a tolerance of 5%. It has a maximum DC resistance of 74mOhm and a minimum quality factor of 17. The inductor is designed for surface mount applications and has a case size of 4308. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Coilcraft 4308TC-415XJLD technical specifications.
| Type | RFID Transponder Coil |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 4150uH |
| Tolerance | 5% |
| Inductance Test Frequency | 125KHz |
| Max DC Resistance | 74Ohm |
| Minimum Quality Factor | 17 |
| Minimum Self Resonant Frequency | 1.7MHz |
| Case Size | 4308 |
| Product Length | 11.43mm |
| Height | 2.84mm |
| Product Depth | 3.15mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.