The 4308TC-495XJLD is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 4900uH and a tolerance of 5%. The inductor is rated for a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a DC resistance of 96mOhm and a self resonance frequency of 1.3 times the test frequency of 0.125MHz.
Checking distributor stock and pricing after the page loads.
Coilcraft 4308TC-495XJLD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 11.43 |
| Tolerance | 5 |
| Package Width | 3.15 |
| Package Height | 2.74 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4900 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 96 |
| Test Frequency | 0.125 |
| Self Resonance Frequency | 1.3 |
| Manufacturer Series | 4308TC |
| Quality Factor-Min (at L-nom) | 17 |
| Series | 4308TC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.