The Coilcraft 4308TC-685XJBD is a general purpose inductor with a nominal inductance of 6800uH and a minimum quality factor of 17 at the nominal inductance. It has a tolerance of 5% and is designed for use as an RF inductor. The inductor is available in a surface mount package with dimensions of 11.43mm in length, 3.15mm in width, and 2.74mm in height. It is not shielded and has a DC resistance of 112 ohms. The inductor operates over a temperature range of -40 to 85 degrees Celsius and is compliant with ROHS standards.
Checking distributor stock and pricing after the page loads.
Coilcraft 4308TC-685XJBD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 11.43 |
| Tolerance | 5 |
| Package Width | 3.15 |
| Package Height | 2.74 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6800 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 112 |
| Test Frequency | 0.125 |
| Self Resonance Frequency | 1 |
| Manufacturer Series | 4308TC |
| Quality Factor-Min (at L-nom) | 17 |
| Series | 4308TC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.