The Coilcraft 4310LC-132KEC is a general purpose inductor with a nominal inductance of 1.3uH and a tolerance of 10%. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 4.2A and has a DC resistance of 0.0151 ohms. It is available in a 4619 package type and is suitable for use in RF inductor applications.
Coilcraft 4310LC-132KEC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 11.68 |
| Tolerance | 10 |
| Package Width | 4.826 |
| Package Height | 3.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0151 |
| Rated Current-Max | 4.2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 235 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 4310LC-132KEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.