The 4513TC-404XGLB is a wirewound inductor with an inductance of 400uH and a tolerance of 2%. It has a maximum DC resistance of 9.66 and a minimum self-resonant frequency of 5.89MHz. The coil is designed for use in RFID transponder applications and has a case size of 4513. It measures 11.7mm in length, 2.6mm in height, and 3.5mm in depth. The inductor operates within a temperature range of -40 to 125 degrees Celsius.
Coilcraft 4513TC-404XGLB technical specifications.
| Type | RFID Transponder Coil |
| Technology | Wirewound |
| Inductance | 400uH |
| Tolerance | 2% |
| Inductance Test Frequency | 125KHz |
| Max DC Resistance | 9.66Ohm |
| Minimum Self Resonant Frequency | 5.89M(Typ)Hz |
| Case Size | 4513 |
| Product Length | 11.7mm |
| Height | 2.6mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.