The 4513TC-404XGLD is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 400uH and a DC resistance of 9.66mOhm. The inductor operates over a temperature range of -40 to 125C. It is a dual-ended inductor with a package height of 2.6mm and a width of 3.5mm. The inductor is not shielded and is intended for use in RF applications.
Coilcraft 4513TC-404XGLD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 11.7 |
| Tolerance | 2 |
| Package Width | 3.5 |
| Package Height | 2.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 400 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 9.66 |
| Test Frequency | 0.125 |
| Self Resonance Frequency | 5.89 |
| Manufacturer Series | 4513TC |
| Quality Factor-Min (at L-nom) | 29 |
| Series | 4513TC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.