Inductor RFID Transponder Coil Wirewound 4900uH 2% 125KHz 55.8Ohm DCR 4513 Automotive T/R
Coilcraft 4513TC-495XGLD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 11.7 |
| Tolerance | 2 |
| Package Width | 3.5 |
| Package Height | 2.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4900 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 55.8 |
| Test Frequency | 0.125 |
| Self Resonance Frequency | 1.551 |
| Manufacturer Series | 4513TC |
| Quality Factor-Min (at L-nom) | 44 |
| Series | 4513TC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.