The 4513TC-725XGLD is a surface mount fixed inductor from Coilcraft with a nominal inductance of 7200uH and a DC resistance of 91mOhm. It operates over a temperature range of -40 to 125C and is designed for RF inductor applications. The inductor is dual ended and has a quality factor of at least 51 at the nominal inductance. It is available in a 4614 package type.
Coilcraft 4513TC-725XGLD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 11.7 |
| Tolerance | 2 |
| Package Width | 3.5 |
| Package Height | 2.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 7200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 91 |
| Test Frequency | 0.125 |
| Self Resonance Frequency | 1.4 |
| Manufacturer Series | 4513TC |
| Quality Factor-Min (at L-nom) | 51 |
| Series | 4513TC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.