The 5315TC-725XGLB is a surface mount fixed inductor from Coilcraft with a nominal inductance of 7200uH and a minimum quality factor of 17. It has a DC resistance of 165mOhm and a self resonance frequency of 0.88MHz. The inductor is designed for RF applications and has a maximum operating temperature of 125C. It is available in a 5415 package type with dimensions of 13.61mm in length, 3.81mm in width, and 2.26mm in height.
Coilcraft 5315TC-725XGLB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 13.61 |
| Tolerance | 2 |
| Package Width | 3.81 |
| Package Height | 2.26 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 7200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 165 |
| Test Frequency | 0.125 |
| Self Resonance Frequency | 0.88 |
| Manufacturer Series | 5315TC |
| Quality Factor-Min (at L-nom) | 17 |
| Series | 5315TC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 5315TC-725XGLB to view detailed technical specifications.
No datasheet is available for this part.