The 7M2-102 is a variable inductor from Coilcraft with a nominal inductance of 1uH. It has a DC resistance of 0.396 ohms and a quality factor of at least 45. The inductor is designed for RF applications and is shielded for reduced electromagnetic interference. It is available in a 3030 package type and is suitable for through-hole mounting.
Coilcraft 7M2-102 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.62 |
| Package Width | 7.62 |
| Package Height | 11.68 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 1 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.396 |
| Test Frequency | 25 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 7M2-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.