The 7M2-122 is a variable inductor from Coilcraft with a nominal inductance of 1.2uH and a DC resistance of 0.412 ohm. It is designed for RF inductor applications and has a minimum operating temperature of -40C and a maximum operating temperature of 85C. The inductor is shielded and has a quality factor of at least 27 at the nominal inductance. It is available in a 3030 package type and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 7M2-122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.62 |
| Package Width | 7.62 |
| Package Height | 11.68 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.412 |
| Test Frequency | 7.9 |
| Quality Factor-Min (at L-nom) | 27 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 7M2-122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.