The 7M2-562 is a variable inductor from Coilcraft with a nominal inductance of 5.6uH and a minimum quality factor of 27. It has a maximum operating temperature of 85C and a DC resistance of 1.42Ohm. The inductor is shielded and intended for RF applications. It is available in a 3030 package type with a dual in-line terminal placement.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 7M2-562 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.62 |
| Package Width | 7.62 |
| Package Height | 11.68 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.42 |
| Test Frequency | 7.9 |
| Quality Factor-Min (at L-nom) | 27 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 7M2-562 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.