The 7M2-823 is a variable inductor from Coilcraft with a nominal inductance of 82uH and a minimum quality factor of 20 at a test frequency of 2.5MHz. It has a maximum DC resistance of 22.01mOhm and is designed for RF inductor applications. The inductor is shielded and has a dual in-line terminal placement. It is available in a 3030 package type with a length, width, and height of 7.62mm, 7.62mm, and 11.68mm, respectively. The inductor operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 7M2-823 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.62 |
| Package Width | 7.62 |
| Package Height | 11.68 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 82 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 22.01 |
| Test Frequency | 2.5 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 7M2-823 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.