The 7M3-104 variable inductor from Coilcraft features a nominal inductance of 100uH and a minimum operating temperature of -40 degrees Celsius. It has a maximum operating temperature of 85 degrees Celsius and is designed for RF inductor applications. The inductor has a dual in-line terminal placement and is shielded. It is available in a 3030 package type with dimensions of 7.62mm in length, 7.62mm in width, and 11.68mm in height.
Coilcraft 7M3-104 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.62 |
| Package Width | 7.62 |
| Package Height | 11.68 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 100 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 16.42 |
| Test Frequency | 2.5 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 7M3-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.