The 7M3-223 variable inductor from Coilcraft is a shielded RF inductor with a nominal inductance of 22 microhenries. It operates within a temperature range of -40 to 85 degrees Celsius and features a minimum quality factor of 35 at a test frequency of 2.5 MHz. This inductor is designed for use in RF applications and is available in a 3030 package type with dimensions of 7.62mm in length, 7.62mm in width, and 11.68mm in height. The inductor has a DC resistance of 2.75 ohms and is available in a 5-pin dual in-line package configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 7M3-223 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.62 |
| Package Width | 7.62 |
| Package Height | 11.68 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 22 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.75 |
| Test Frequency | 2.5 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 7M3-223 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.