The 7M3-821 variable inductor from Coilcraft features a nominal inductance of 0.82uH and a minimum quality factor of 60 at the nominal inductance. It has a DC resistance of 0.271 and is designed for RF inductor applications. The inductor is shielded and has a dual in-line terminal placement. It is available in a 3030 package with dimensions of 7.62mm in length, 7.62mm in width, and 11.68mm in height. The inductor operates within a temperature range of -40 to 85 degrees Celsius.
Coilcraft 7M3-821 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.62 |
| Package Width | 7.62 |
| Package Height | 11.68 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 0.82 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.271 |
| Test Frequency | 25 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 7M3-821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.