Coilcraft A0027-ALD technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 22.1 |
| Length | 33.53 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Manufacturer Series | A0027-AL |
| Height | 9.65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft A0027-ALD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.