
The A0XT Series 5nH 5% SMD/SMT Fixed Inductor from Coilcraft features a current rating of 4A and a self resonant frequency of 6.5GHz. It has a Q factor of 140 and is available in a package quantity of 700. The inductor is suitable for use in high-frequency applications and has a maximum operating temperature of 125°C.
Sign in to ask questions about the Coilcraft A02TJLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft A02TJLC technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Air |
| Current Rating | 4A |
| Height | 3.15mm |
| Inductance | 5nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 4.45mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Q Factor | 140 |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 6.5GHz |
| Series | A0XT |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Coilcraft A02TJLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.