This general purpose inductor from Coilcraft features a nominal inductance of 0.0125uH with a tolerance of 5% and a maximum rated current of 4A. It has a DC resistance of 0.0034 ohms and a self resonance frequency of 3300Hz. The inductor is available in a 1412 package with dimensions of 3.68x3.05x3.18mm and is suitable for RF inductor applications. The operating temperature range is -40 to 125 degrees Celsius.
Coilcraft A04TJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.68 |
| Tolerance | 5 |
| Package Width | 3.05 |
| Package Height | 3.18 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0125 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0034 |
| Rated Current-Max | 4 |
| Test Frequency | 150 |
| Self Resonance Frequency | 3300 |
| Quality Factor-Min (at L-nom) | 137 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.