Inductor Power Wirewound 2.7uH 20% 100KHz 15A 0.003Ohm DCR
Coilcraft A9860-B technical specifications.
| Number of Terminals | 3 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | TRIPLE IN-LINE |
| Inductance-Nom (L) | 2.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.003 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 63 |
| Manufacturer Series | A9860-B |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.