
Power Transformer 1:1:1:1:1:1 500Vrms 12 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 20.57 |
| Length | 21 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 36 |
| Height | 11.43 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.31.40.35 |
| REACH | Compliant |
| Military Spec | False |