The AE336RAA020JSH is a surface mount wirewound RF chip inductor from Coilcraft. It features a ceramic core and unshielded protection style. The inductor has a nominal inductance of 0.0028uH with a tolerance of 5%. The maximum DC current is 0.8A and the maximum DC resistance is 0.06 ohms. The minimum quality factor is 57 and the minimum self resonant frequency is 5000MHz. The inductor is available in an 0805 case size with a product length of 2.29mm, height of 1.52mm, and product depth of 1.73mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Coilcraft AE336RAA020JSH technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0028uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 57 |
| Minimum Self Resonant Frequency | 5000MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AE336RAA020JSH to view detailed technical specifications.
No datasheet is available for this part.