The AE336RAA020JSN is a surface mount fixed inductor from Coilcraft with a wirewound construction and ceramic core material. It has an inductance of 0.0028uH with a tolerance of 5% and a minimum quality factor of 57. The inductor operates over a temperature range of -55 to 125 degrees Celsius and is available in an 0805 case size. The maximum DC current is 0.8A and the maximum DC resistance is 0.06 ohms.
Coilcraft AE336RAA020JSN technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0028uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 57 |
| Minimum Self Resonant Frequency | 5000MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AE336RAA020JSN to view detailed technical specifications.
No datasheet is available for this part.