The AE336RAA180JSH is a surface mount fixed inductor from Coilcraft. It features a wirewound construction with a ceramic core material and unshielded protection style. The inductor has a nominal inductance of 0.018uH with a tolerance of 5% and a maximum DC current rating of 0.6A. The device has a maximum DC resistance of 0.2R and a minimum quality factor of 48. It operates over a temperature range of -55 to 125 degrees Celsius.
Coilcraft AE336RAA180JSH technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 48 |
| Minimum Self Resonant Frequency | 2480MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AE336RAA180JSH to view detailed technical specifications.
No datasheet is available for this part.