The AE360RAS6N0GSF is a surface mount wirewound RF inductor from Coilcraft. It features a core material of air and a tolerance of 2%. The inductor has a minimum quality factor of 55 and a minimum self resonant frequency of 4200MHz. It can operate at a maximum DC current of 2.9A and has a maximum DC resistance of 0.006 ohms. The inductor measures 1.4mm in length, 1.5mm in height, and 2.08mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.006uH |
| Tolerance | 2% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 2.9A |
| Max DC Resistance | 0.006Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 4200MHz |
| Product Length | 1.4mm |
| Height | 1.5mm |
| Product Depth | 2.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |