The AE360RAS6N0JLU is a surface mount air core wirewound inductor from Coilcraft with a nominal inductance of 0.006uH and a tolerance of 5%. It has a maximum DC current rating of 2.9A and a maximum DC resistance of 0.006 ohms. The inductor is designed to operate at a minimum temperature of -55 degrees Celsius and a maximum temperature of 125 degrees Celsius. It is suitable for high-frequency applications with a minimum self-resonant frequency of 4200MHz and a quality factor of 55.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.006uH |
| Tolerance | 5% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 2.9A |
| Max DC Resistance | 0.006Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 4200MHz |
| Product Length | 1.4mm |
| Height | 1.5mm |
| Product Depth | 2.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |