This 0.006uH air core wirewound RF inductor features a 5% tolerance and a maximum DC current of 2.9A. The inductor's self resonant frequency is a minimum of 4200MHz, and its quality factor is a minimum of 55. The device is rated for operation between -55C and 125C. It is a surface mount fixed inductor with a product length of 1.4mm, height of 1.5mm, and product depth of 2.08mm.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.006uH |
| Tolerance | 5% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 2.9A |
| Max DC Resistance | 0.006Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 4200MHz |
| Product Length | 1.4mm |
| Height | 1.5mm |
| Product Depth | 2.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |